M83723/82W2443Y L/C

Heilind Number:EDA346-048-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-101

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 48 positions, they offer seamless integration for your electronic components. Crafted with Copper Alloy contacts and a .125-inch pitch, these connectors ensure reliable signal transmission. Featuring a straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Explore our range of board-to-board PCB connectors for all your connectivity needs.