M83723/82W24576 L/C

Heilind Number:EDA346-048-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-102

Detailed Description

Enhance connectivity in your PCB assemblies with our Card Edge Connectors. Designed for reliable performance, these connectors feature durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring longevity in demanding environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your designs. The vibrant Green color adds a touch of visual distinction while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Explore our selection for high-quality solutions in board-to-board connectivity.