M83723/82W2457N L/C

Heilind Number:EDA346-048-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and durability. With a 3A amperage rating, they provide reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing accommodate precise positioning on your circuit boards. With 48 positions in a single row, these connectors offer ample connectivity options. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your board-to-board connections with these essential components.