M83723/82W2457Y L/C

Heilind Number:EDA346-048-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-112

Detailed Description

Enhance connectivity within your electronic devices with these versatile Card Edge Connectors. Designed for efficiency, they offer a seamless interface for your PCB assemblies, with a single row layout and 48 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable performance even in demanding environments. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.