346-048-541-201

Heilind Number:EDA346-048-541-201
Manufacturer:EDAC
Manufacturer Number:346-048-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-201

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for optimal performance in a variety of applications. The vibrant green color not only adds a pop of visual interest but also signifies their eco-friendly UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, these connectors provide reliable power transmission. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and efficient in any setup. With 48 positions, they accommodate intricate circuitry while maintaining signal integrity. Elevate your PCB connectivity with these high-quality connectors.