346-048-541-204

Heilind Number:EDA346-048-541-204
Manufacturer:EDAC
Manufacturer Number:346-048-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in eye-catching green. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power transmission. The dual-row design with 48 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any environment. Ideal for various applications, these connectors are a must-have for your electronic projects.