M83723/82W24618 L/C

Heilind Number:EDA346-048-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-207

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for high performance and reliability. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various operating environments. With a 3 A amperage rating, they provide efficient power transmission for your electronic devices. The two rows of copper alloy contacts deliver seamless signal transfer, with a pitch of .125 inches and row spacing of .2 inches for precise connectivity. Offering 48 positions in total, these connectors support complex PCB layouts with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.