M83723/82W2461Y L/C

Heilind Number:EDA346-048-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-258

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With an amperage rating of 3A, they ensure reliable power transmission. The two rows of copper alloy contacts, with a total of 48 positions and a .125-inch pitch, offer efficient signal transfer. Perfect for board-to-board connections, their straight mount orientation and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the ideal choice for demanding industrial applications. Upgrade your setup with these essential components for optimal performance and longevity.