M83723/83A8036 L/C

Heilind Number:EDA346-048-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 48 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable operation even in demanding environments. The copper alloy contact material and a current rating of 3 A provide efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors offer stable and secure board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they meet the highest standards for quality and performance. Elevate your connectivity solutions with these essential components.