M83723/83A8038 L/C

Heilind Number:EDA346-048-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-604

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission at an amperage of 3 A. With a single row layout and 48 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and efficiency.