346-048-541-804

Heilind Number:EDA346-048-541-804
Manufacturer:EDAC
Manufacturer Number:346-048-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-804

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 48 positions allows for seamless integration, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity with these high-quality Card Edge Connectors.