346-048-541-807

Heilind Number:EDA346-048-541-807
Manufacturer:EDAC
Manufacturer Number:346-048-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually distinct and functional solution. With an amperage rating of 3A, they provide reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 48 positions, they facilitate efficient signal transmission. The contact material, Copper Alloy, guarantees excellent conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating temperature range of -40 to 105°C makes them suitable for diverse environments. Ideal for applications in electronics, telecommunications, and more, these connectors meet high industry standards for performance and reliability. Elevate your PCB designs with our Card Edge Connectors.