M83723/83A10026 L/C

Heilind Number:EDA346-048-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing for durability. With a 3A amperage capacity, they ensure reliable power transmission even in demanding applications. The Copper Alloy contact material guarantees optimal conductivity, while the 2-row design with 48 positions offers ample connection options. Boasting a compact .125-inch pitch and .2-inch row spacing, they facilitate precise board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your setup with these essential connectors, perfect for various electronic projects.