M83723/83A10027 L/C

Heilind Number:EDA346-048-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-812

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they feature a vibrant Green color and offer a 3 A amperage capacity, ideal for powering various electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they ensure safe and durable operation. With two rows of copper alloy contacts, each carefully spaced at .125 and .2 inches, they provide efficient signal transmission across 48 positions. The straight mount orientation facilitates seamless integration onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your connectivity solutions with our superior Card Edge Connectors.