M83723/83A10028 L/C

Heilind Number:EDA346-048-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-541-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3A. The dual-row design with 48 positions offers ample space for intricate PCB layouts, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Perfect for board-to-board connections, they guarantee stable performance in any orientation, making them essential components for your projects. Explore our range of connectors to streamline your PCB assembly process and enhance the functionality of your devices.