M83723/83A1002Y L/C

Heilind Number:EDA346-048-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-202

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors are as visually striking as they are functional. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless connectivity for your PCBs. With 48 positions available, you have ample space for your components. Designed for straight mounting orientation, they provide easy integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your setups with our high-quality Card Edge Connectors.