M83723/83A1005N L/C

Heilind Number:EDA346-048-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, these connectors boast a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for your electronic projects. Offering a total of 48 positions, these connectors support efficient data transmission. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Upgrade your connectivity solutions with these essential components, perfect for demanding projects in the industrial, commercial, or hobbyist realms.