M83723/83A1005Y L/C

Heilind Number:EDA346-048-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-258

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 48 positions, they offer ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide variety of environments. Choose our Card Edge Connectors for seamless and secure interconnection in your electronic projects.