M83723/83A10066 L/C

Heilind Number:EDA346-048-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-802

Detailed Description

Enhance connectivity within your electronic devices using these Card Edge Connectors. Designed for precision and durability, each connector features a vibrant green hue for easy identification. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in a range of environments. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide seamless and secure connections. With 48 positions available, they cater to a variety of PCB connection needs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and adaptable for diverse applications in the electronics industry. Trust in these connectors to streamline your board-to-board connections with ease and precision.