M83723/83A10067 L/C

Heilind Number:EDA346-048-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-803

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green color. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, they offer a high amperage of 3A, making them ideal for power-intensive applications. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup, with 48 positions for versatile connectivity options. Designed for straight mount orientation, they facilitate seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.