M83723/83A10068 L/C

Heilind Number:EDA346-048-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-804

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout and 48 positions, they provide ample connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Whether you require straight or angled mounting, our connectors offer flexibility to suit your needs. Upgrade your setup with these high-quality components, essential for efficient board-to-board connections.