346-048-555-807

Heilind Number:EDA346-048-555-807
Manufacturer:EDAC
Manufacturer Number:346-048-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-555-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a striking Green color, these connectors are not only visually distinctive but also deliver optimal performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of Copper Alloy contacts, these connectors ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 48 positions, they offer ample connectivity options for your application. The straight mount orientation further simplifies assembly, making them ideal for various projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for demanding environments. Explore our range of high-quality connectors, part of our extensive selection of PCB connectivity solutions.