M83723/83A12038 L/C

Heilind Number:EDA346-048-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-212

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, you can trust in efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 48 positions available for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industries. Streamline your board-to-board connections with our Straight mount orientation, meeting your connectivity needs with ease and precision. Explore the possibilities with our extensive range of innovative PCB connectors, setting new standards in performance and reliability.