M83723/83A12039 L/C

Heilind Number:EDA346-048-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color for easy identification, these connectors are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made from high-quality Copper Alloy, they offer reliable performance with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 48 positions available. Suitable for straight mounting orientation, they operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in these connectors for efficient and secure electronic setups.