M83723/83A1203N L/C

Heilind Number:EDA346-048-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each at a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. Boasting 48 positions and an amperage rating of 3A, they are ideal for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and efficient. Upgrade your PCB assembly with these essential connectors, a must-have in any electronics project.