346-048-556-803

Heilind Number:EDA346-048-556-803
Manufacturer:EDAC
Manufacturer Number:346-048-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-803

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors. Designed with durability in mind, they feature a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 48-position, double-row layout and a .125-inch pitch, these connectors offer seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Their straight mount orientation and green color make them easy to identify and install. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.