M83723/83A12127 L/C

Heilind Number:EDA346-048-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, these connectors offer a visually striking element to your circuit board design. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in demanding environments. With a double-row configuration and 48 positions, these connectors provide ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, they facilitate easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, these connectors guarantee stable functionality under extreme conditions. Elevate your electronic designs with these versatile and dependable components.