M83723/83A12128 L/C

Heilind Number:EDA346-048-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually striking but also reliable, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure secure and efficient signal transmission. With two rows and 48 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing make for easy and precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for seamless and robust board-to-board connections, meeting the highest industry standards.