M83723/83A12129 L/C

Heilind Number:EDA346-048-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they boast a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a current rating of 3 A, these connectors are suitable for various power and data transmission applications. The dual-row layout with 48 positions allows for efficient and secure connections on PCBs. Crafted with Copper Alloy contacts, they guarantee optimal conductivity and durability. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Ideal for board-to-board connections, they offer a seamless integration solution for your electronic projects. Elevate your connectivity game with these high-quality Card Edge Connectors.