M83723/83A1212Y L/C

Heilind Number:EDA346-048-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, these connectors not only serve a functional purpose but also add a pop of color to your setup. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power delivery and safety. The dual-row design with 48 positions allows for efficient data transmission, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and easy integration. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these high-quality Card Edge Connectors.