M83723/83A14047 L/C

Heilind Number:EDA346-048-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 48 positions, ideal for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Their right angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Elevate your PCB assembly with these green-colored connectors, a must-have in your inventory.