M83723/83A14048 L/C

Heilind Number:EDA346-048-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, these connectors not only deliver high performance but also add a touch of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and peace of mind in terms of safety. With a single row layout and a pitch of .125 inches, these connectors provide efficient space utilization and easy integration. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Featuring 48 positions, they cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments and applications. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic setup.