M83723/83A14049 L/C

Heilind Number:EDA346-048-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 48 positions, ensuring efficient and secure data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity in any application. The green housing not only adds a pop of color but also signifies their eco-friendly construction. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Whether you're assembling a new device or replacing old connectors, our Card Edge Connectors, with a 3A amperage rating and an operating temperature range of -40 to 105°C, are the perfect choice for your connectivity needs. Trust in our quality products to deliver optimal performance and durability in all your electronic projects.