346-048-558-107

Heilind Number:EDA346-048-558-107
Manufacturer:EDAC
Manufacturer Number:346-048-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-107

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 48 positions, perfect for efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable performance even in challenging environments. With a current rating of 3 A and copper alloy contacts, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for your electronic projects. Trust in our robust and dependable Card Edge Connectors for seamless connectivity every time.