M83723/83A14076 L/C

Heilind Number:EDA346-048-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors offer high visibility in crowded layouts. Engineered for reliable performance, they boast a current rating of 3 A and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row layout and 48 positions, they provide ample space for efficient signal transmission. The copper alloy contacts guarantee low impedance and high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in our expertise to streamline your board-to-board connections with precision and reliability.