M83723/83A14077 L/C

Heilind Number:EDA346-048-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row layout with 48 positions, offering ample room for secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, they ensure longevity and performance. The vibrant green color adds a touch of organization and visibility to your PCB setup. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise alignment and easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. The right-angle mount orientation further enhances versatility, making them ideal for various applications in electronics manufacturing. Trust in our high-quality connectors to streamline your PCB assembly process and ensure reliable connectivity.