M83723/83A14078 L/C

Heilind Number:EDA346-048-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With two rows and 48 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, they are versatile for PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.