346-048-558-203

Heilind Number:EDA346-048-558-203
Manufacturer:EDAC
Manufacturer Number:346-048-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant Green color, these connectors offer optimal performance with a 3A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable power transmission. With two rows and 48 positions, they facilitate extensive board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a Right Angle mount orientation, enable flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential components for robust electronic systems. Upgrade your setup with these high-quality connectors, a must-have in any technical toolkit.