M83723/83A14126 L/C

Heilind Number:EDA346-048-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-207

Detailed Description

Discover our high-quality Card Edge Connectors designed for seamless board-to-board PCB connections. These connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a dual-row design and 48 positions, they offer ample connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for diverse industrial applications. Trust in our superior quality connectors for smooth and efficient PCB connections.