M83723/83A14127 L/C

Heilind Number:EDA346-048-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 48-position, dual-row layout with a pitch of .125 inches and row spacing of .2 inches. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester for durability in various environments. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their quality and efficiency for seamless board-to-board connections in your projects.