M83723/83A14128 L/C

Heilind Number:EDA346-048-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your circuit board layouts. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable and durable performance. With a dual-row design and 48 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mating with your board. Perfect for right-angle mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for diverse electronic environments. Upgrade your PCB assemblies with these premium connectors and experience seamless signal transmission and power delivery.