M83723/83A14129 L/C

Heilind Number:EDA346-048-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-258

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. Boasting a right-angle mount orientation and two rows with a total of 48 positions, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic systems. Upgrade your PCB assemblies with these high-quality components.