M83723/83A1412N L/C

Heilind Number:EDA346-048-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed to streamline PCB connections. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a single row layout and 48 positions, they ensure seamless integration within your setup. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for right-angle mounting, our connectors are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-performance connectors.