M83723/83A1412Y L/C

Heilind Number:EDA346-048-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3 A amperage and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, they offer 48 positions for efficient connectivity. Crafted from high-quality Copper Alloy, they ensure reliable performance. The .125-inch pitch and .2-inch row spacing facilitate precise alignment. Mountable at a right angle, they accommodate diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB setup with these essential components.