M83723/83A14156 L/C

Heilind Number:EDA346-048-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-604

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row layout and 48 positions, they offer seamless integration for your board-to-board connections. The Copper Alloy contact material and .125-inch pitch guarantee optimal signal transmission, while the right-angle mount orientation adds flexibility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.