M83723/83A14157 L/C

Heilind Number:EDA346-048-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-607

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 48 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their right angle mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your system with these connectors for seamless and robust board-to-board connections.