M83723/83A1415N L/C

Heilind Number:EDA346-048-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these green connectors feature UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The single-row design with 48 positions and a pitch of .125 inches allows for efficient signal routing. Mountable in a right angle orientation, these connectors are suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Elevate your connectivity solutions with these high-quality Card Edge Connectors.