346-048-558-678

Heilind Number:EDA346-048-558-678
Manufacturer:EDAC
Manufacturer Number:346-048-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in your electronic setups. Featuring a single row design, they offer seamless integration on your boards. Their Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide efficient connectivity. With 48 positions available, you have ample room for expansion. Designed for versatility, these connectors mount at a right angle, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your electronic assemblies with these high-performance Card Edge Connectors.