M83723/83A16106 L/C

Heilind Number:EDA346-048-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The 48-position, dual-row layout, with a .125-inch pitch and .2-inch row spacing, allows for efficient data transfer. Ideal for right-angle mounting, they offer versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your connection solutions with our Card Edge Connectors.