M83723/83A16107 L/C

Heilind Number:EDA346-048-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83A16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83A16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and aesthetic appeal. With a 3 A amperage rating and contact material made of Copper Alloy, they ensure reliable power transmission. The two rows of 48 positions, along with a .125-inch pitch and .2-inch row spacing, allow for versatile and efficient connections. Their right-angle mount orientation suits various installation requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.